Dormer E5471/2NO1 technical specifications.
| Length | 87mm |
| Mount | External |
| Outside Diameter | 20.955mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dormer E5471/2NO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.