
Dormer L1266500SET technical specifications.
| Maximum Tap Size | M12 |
| Minimum Tap Size | M4 |
| Number of Pieces | 6 |
| Material | HSS |
| RoHS | Compliant |
Download the complete datasheet for Dormer L1266500SET to view detailed technical specifications.
No datasheet is available for this part.