Dormer L1308M technical specifications.
| Minimum Tap Size | M2 |
| Maximum Tap Size | M6 |
| Number of Pieces | 12 |
| Set Contents | Taps: M2; M3; M4; M5; M6; Dies: M2; M3; M4; M5; M6; BT1 Tap Wrench; 13/16 x 1/4 in Die Stock |
| Material | HSS |
| RoHS | Compliant |
Download the complete datasheet for Dormer L1308M to view detailed technical specifications.
No datasheet is available for this part.