Dormer S0022.0 technical specifications.
| Description | DORMER CARBIDE SLOT DRILL 2-F 2.0MM - Cutter Dia:2.0mm; Overall Length:38mm; Effective Length:6.0mm; SVHC:No SVHC (19-Dec-2011); Material:K10 Micrograin Carbide; |
| RoHS | Compliant |
Download the complete datasheet for Dormer S0022.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.