Dormer ZZZUA002/E003RS technical specifications.
| Maximum Tap Size | M10 |
| Minimum Tap Size | M3 |
| Number of Pieces | 14 |
| Material | HSS |
| RoHS | Compliant |
Download the complete datasheet for Dormer ZZZUA002/E003RS to view detailed technical specifications.
No datasheet is available for this part.