Doro PhoneEasy506black technical specifications.
| Color | Black |
| Depth | 0.51inch |
| Display Height | 28mm |
| Length | 4.65inch |
| Weight | 81g |
| Width | 2.09inch |
| RoHS | Compliant |
Download the complete datasheet for Doro PhoneEasy506black to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
