DOW Chemical 1732731 technical specifications.
| Cure Time | 2@100°Ch |
| Color | Black |
| Volume Resistivity | 6e16Ohm.cm |
| Viscosity | 1700cp/1980cp |
| Technology | Two Compound |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DOW Chemical 1732731 to view detailed technical specifications.
No datasheet is available for this part.