DOW Chemical 732 Multi-Purpose Sealant technical specifications.
| Cure Time | 24h |
| Color | Aluminum/Black/Clear/White |
| Tensile Strength | 2.3MPa |
| Volume Resistivity | 1.5e15Ohm.cm |
| Technology | One Compound |
| Elongation | 540% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for DOW Chemical 732 Multi-Purpose Sealant to view detailed technical specifications.
No datasheet is available for this part.