DOW Chemical XIAMETER™ RBB-2881-50 Silicone Rubber technical specifications.
| Color | Translucent |
| Material | Silicone Rubber |
| Durometer | Shore A |
| Molding Temperature | 170°C |
| Tensile Strength | 8.5MPa |
| Elongation | 400% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for DOW Chemical XIAMETER™ RBB-2881-50 Silicone Rubber to view detailed technical specifications.
No datasheet is available for this part.