
DOW Corning 2786729 technical specifications.
| Color | Red |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| Series | 736 |
| RoHS | Not Compliant |
Download the complete datasheet for DOW Corning 2786729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.