
DOW Corning DOWCORNING(R)3140RTVSEALANT technical specifications.
| Package/Case | 200 |
| Color | White |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| RoHS | Compliant |
Download the complete datasheet for DOW Corning DOWCORNING(R)3140RTVSEALANT to view detailed technical specifications.
No datasheet is available for this part.
