
Draka Cardinal 1001131-00100RW technical specifications.
| Color | Red |
| Insulation Material | PVC |
| Min Operating Temperature | -20°C |
| Outside Diameter | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Draka Cardinal 1001131-00100RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
