
Draka Cardinal 1025239 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Impedance | 50R |
| Insulation Material | PE |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Draka Cardinal 1025239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
