Draka Cardinal 900218JA0000FE0100 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 5.2mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Draka Cardinal 900218JA0000FE0100 to view detailed technical specifications.
No datasheet is available for this part.