
Draka Cardinal 900220DA0000FE0100 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 5.2mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Draka Cardinal 900220DA0000FE0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
