
Draka Cardinal 910130BA0000FE0305 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 8 |
| Outside Diameter | 4.75mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Draka Cardinal 910130BA0000FE0305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
