Dremel 6800-02 technical specifications.
| Package/Case | Metal |
| Height | 4.25inch |
| Length | 10inch |
| Weight | 5.488lb |
| Width | 15.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dremel 6800-02 to view detailed technical specifications.
No datasheet is available for this part.