Dremel F0134000JE technical specifications.
| Input Power | 175W |
| Reach SVHC Compliant | No |
| Speed | 35000RPM |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Dremel F0134000JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
