Dremel SC406 technical specifications.
| Disc Diameter | 38mm |
| Abrasive Material | Glass Fibre |
| Bore Size | 3.2mm |
| Number in Pack | 2 |
| Maximum Safe Speed | 35000rpm |
| RoHS | Compliant |
Download the complete datasheet for Dremel SC406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.