Dremel TR445 technical specifications.
| Package/Case | Metal |
| Height | 1inch |
| Length | 4.75inch |
| Weight | 0.036lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dremel TR445 to view detailed technical specifications.
No datasheet is available for this part.