Dremel TR561 technical specifications.
| Height | 0.25inch |
| Length | 4.5inch |
| Weight | 0.038lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dremel TR561 to view detailed technical specifications.
No datasheet is available for this part.