
Dresden Electronik 31805 technical specifications.
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Logic Function | Transceiver |
| Sensitivity | -101dBm |
| Series | deRFusb |
| RoHS | Compliant |
Download the complete datasheet for Dresden Electronik 31805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
