Dresden Electronik 33202 technical specifications.
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Logic Function | Transceiver |
| Package Quantity | 1 |
| Sensitivity | -101dBm |
| Series | deRFusb |
| RoHS | Compliant |
Download the complete datasheet for Dresden Electronik 33202 to view detailed technical specifications.
No datasheet is available for this part.