Drobo DR-B800FS-4A21 technical specifications.
| Height | 0.91inch |
| Length | 7.09inch |
| Weight | 0.14lb |
| Width | 5.16inch |
| RoHS | Compliant |
Download the complete datasheet for Drobo DR-B800FS-4A21 to view detailed technical specifications.
No datasheet is available for this part.