Drobo DR-B800FS-4A21-P04 technical specifications.
| Height | 0.98inch |
| Length | 7.13inch |
| Weight | 0.15lb |
| Width | 5.16inch |
| RoHS | Compliant |
Download the complete datasheet for Drobo DR-B800FS-4A21-P04 to view detailed technical specifications.
No datasheet is available for this part.