Drobo DR-MINI-1A21 technical specifications.
| Height | 3inch |
| Length | 13inch |
| Mount | Edge |
| Weight | 4.5lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Drobo DR-MINI-1A21 to view detailed technical specifications.
No datasheet is available for this part.