Drobo DRDR5A21 technical specifications.
| Height | 1.97inch |
| Length | 4.33inch |
| Mount | Edge |
| Weight | 0.24lb |
| Width | 5.12inch |
| RoHS | Compliant |
Download the complete datasheet for Drobo DRDR5A21 to view detailed technical specifications.
No datasheet is available for this part.