
Druck A1400-22S-2481 technical specifications.
| Accuracy | 0.15% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Druck A1400-22S-2481 to view detailed technical specifications.
No datasheet is available for this part.
