Druck A5074-TB-A1-CA-H1-PA1.0barA technical specifications.
| Accuracy | 0.2% |
| Operating Supply Voltage | 16V |
| Ratings | IP68 |
| Response Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Druck A5074-TB-A1-CA-H1-PA1.0barA to view detailed technical specifications.
No datasheet is available for this part.