Druck D4070-09G-3400 technical specifications.
| Accuracy | 0.04% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Druck D4070-09G-3400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
