Druck D5071-TB-A3-CA-H1-PA5.0barG technical specifications.
| Accuracy | 0.04% |
| Operating Supply Voltage | 12V |
| Ratings | IP65 |
| Response Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Druck D5071-TB-A3-CA-H1-PA5.0barG to view detailed technical specifications.
No datasheet is available for this part.