Druck I615SPC-10G technical specifications.
| Height | 140mm |
| Length | 300mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 3kg |
| Width | 170mm |
| RoHS | Not Compliant |
Download the complete datasheet for Druck I615SPC-10G to view detailed technical specifications.
No datasheet is available for this part.