Druck I705S-02L-3484 technical specifications.
| Display Type | LCD |
| Height | 36mm |
| Length | 190mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Ratings | IP54 |
| Weight | 500g |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Druck I705S-02L-3484 to view detailed technical specifications.
No datasheet is available for this part.