Druck UNO-UPS-II-1841 technical specifications.
| Height | 21mm |
| Length | 77mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 285g |
| Width | 124mm |
| RoHS | Not Compliant |
Download the complete datasheet for Druck UNO-UPS-II-1841 to view detailed technical specifications.
No datasheet is available for this part.