Druck UNO-UPS-III-3275 technical specifications.
| Height | 129mm |
| Length | 24mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 275g |
| Width | 77mm |
| RoHS | Not Compliant |
Download the complete datasheet for Druck UNO-UPS-III-3275 to view detailed technical specifications.
No datasheet is available for this part.