Dsg-Canusa 1517606010 technical specifications.
| Color | Clear |
| Halogen Free | Not Halogen Free |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Dsg-Canusa 1517606010 to view detailed technical specifications.
No datasheet is available for this part.