Dsg-Canusa 1518505500 technical specifications.
| Color | Blue |
| Halogen Free | Not Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for Dsg-Canusa 1518505500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.