Dsg-Canusa 1612508100 technical specifications.
| Color | Yellow |
| Halogen Free | Not Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for Dsg-Canusa 1612508100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.