Dsg-Canusa 3290030103 technical specifications.
| Color | Yellow |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |
Download the complete datasheet for Dsg-Canusa 3290030103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.