Dsg-Canusa 3290060903 technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |
Download the complete datasheet for Dsg-Canusa 3290060903 to view detailed technical specifications.
No datasheet is available for this part.