Dsg-Canusa 4500127032 technical specifications.
| Color | Clear |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |
Download the complete datasheet for Dsg-Canusa 4500127032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.