
Dsg-Canusa 4810300952 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -45°C |
| RoHS | Not Compliant |
Download the complete datasheet for Dsg-Canusa 4810300952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
