Dsg-Canusa 6110120953 technical specifications.
| Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| RoHS | Not Compliant |
Download the complete datasheet for Dsg-Canusa 6110120953 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.