
Dsg-Canusa 7931300102 technical specifications.
| Color | Yellow |
| Inside Diameter | 2.2mm |
| Length | 42.5mm |
| Material | Copper, Tin |
| RoHS | Compliant |
Download the complete datasheet for Dsg-Canusa 7931300102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
