Dsg-Canusa 7932230502 technical specifications.
| Color | Blue |
| Contact Material | Copper, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |
Download the complete datasheet for Dsg-Canusa 7932230502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.