Dsg-Canusa 7932300102 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |
Download the complete datasheet for Dsg-Canusa 7932300102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.