Dsg-Canusa 7933100302 technical specifications.
| Color | Red |
| Contact Material | Copper, Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 55°C |
| RoHS | Not Compliant |
Download the complete datasheet for Dsg-Canusa 7933100302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.