Dsg-Canusa 7934200502 technical specifications.
| Color | Blue |
| Insulation Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Size | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dsg-Canusa 7934200502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.