
Dsg-Canusa FACH2SET2000 technical specifications.
| Package/Case | 125 |
| Material | Polyolefine |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Dsg-Canusa FACH2SET2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
