
Dsg-Canusa SIX-BOX technical specifications.
| Package/Case | 120 |
| Material | Polyolefine |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| RoHS | Compliant |
Download the complete datasheet for Dsg-Canusa SIX-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
